APT3216LZGCK

Kingbright
604-APT3216LZGCK

APT3216LZGCK

Mfr.:

Description:
Standard LEDs - SMD 3.2X1.6MM LOW CRNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,098

Stock:

4,098 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.357 $3.57
$0.239 $23.90
$0.185 $185.00
Full Reel (Order in multiples of 2000)
$0.159 $318.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
1206 (3216 metric)
Top View
Green
2 mA
2.65 V
525 nm
50 mcd
120 deg
102.5 mW
3.2 mm
0.75 mm
1.6 mm
- 40 C
+ 85 C
Colorless
2 mm x 1.6 mm
Rectangular
Water Clear
APT3216
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 0.002011 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Heli2 Surface Mount LEDs

Kingbright HELI2 Surface Mount LEDs are designed to meet the low current and low forward voltage (VF) requirements typically associated with battery operated devices and mobile electronics, while still maintaining a high luminosity output. Kingbright HELI2 Surface Mount LEDs have low-power consumption and wide viewing angles.

Image Description
Samsung Electro-Mechanics CL21A226KOQNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 16V X5R 2 0805
Kingbright APT3216LSYCK/J3-PRV
Standard LEDs - SMD 3.2X1.6MM LOW CRNT
Texas Instruments SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Molex 22-11-2042
Headers & Wire Housings VERT PCB HDR 4P GOLD FRICTION LOCK
Bourns CR0805-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Kingbright APT3216LSECK/J3-PRV
Standard LEDs - SMD 3.2X1.6MM LOW CRNT
Kingbright APT3216LVBC/D
Standard LEDs - SMD 3.2X1.6MM LOW CRNT
YAGEO RT0805FRE0710KL
Thin Film Resistors - SMD 1/8W 10K ohm 1% 50ppm
Kingbright APT3216LSECK/J4-PRV
Standard LEDs - SMD 3.2X1.6MM LOW CRNT
Kingbright APTD3216LQBC/D
Standard LEDs - SMD 1206 Dome Lens LED Blue- 465nm