APT2012QGW

Kingbright
604-APT2012QGW

APT2012QGW

Mfr.:

Description:
Standard LEDs - SMD GREEN DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,231

Stock:

8,231 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.242 $2.42
$0.109 $10.90
$0.098 $49.00
$0.081 $81.00
Full Reel (Order in multiples of 2000)
$0.07 $140.00
$0.056 $560.00
$0.052 $1,248.00
$0.05 $2,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0805 (2012 metric)
Top View
Green
20 mA
2.15 V
565 nm
12 mcd
120 deg
105 mW
2 mm
0.75 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.3 mm x 1.25 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 0.000112 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Renesas Electronics AT25PE40-SSHN-B
4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement)
Nexperia PESD2CANFD24L-TR
PESD2CANFD24L-T/SOT23/TO-236AB
Weidmuller 1604500000
3.50/05/180G OR
Infineon FM25CL64B-G
64Kb Serial SPI 3V FRAM
Bourns CRL2512-JW-R100ELF
0.1ohm 5%
Bourns CD1206-B240
CHIP DIODE
Kingbright AP2012ID
Red 625nm 5mcd 120 Deg
Kingbright AP2012YD
YELLOW DIFFUSED
Kingbright APT2012NW
Orange 610nm 12mcd 2x1.25mm Diffused
KEMET C0805C103M5RACTU
50V 0.01uF X7R 0805 20%