APT2012LVBC/D

Kingbright
604-APT2012LVBCD

APT2012LVBC/D

Mfr.:

Description:
Standard LEDs - SMD 2.0X1.2MM LOW CRNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,035

Stock:

20,035 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.55 $0.55
$0.361 $3.61
$0.239 $23.90
$0.185 $185.00
Full Reel (Order in multiples of 2000)
$0.159 $318.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
0805 (2012 metric)
Top View
Blue
2 mA
2.65 V
470 nm
24 mcd
120 deg
120 mW
2 mm
0.75 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.3 mm x 1.25 mm
Rectangular
Water Clear
APT2012
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 0.001235 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Heli2 Surface Mount LEDs

Kingbright HELI2 Surface Mount LEDs are designed to meet the low current and low forward voltage (VF) requirements typically associated with battery operated devices and mobile electronics, while still maintaining a high luminosity output. Kingbright HELI2 Surface Mount LEDs have low-power consumption and wide viewing angles.

Image Description
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Kingbright APT2012LZGCK
Standard LEDs - SMD 2.0X1.2MM LOW CRNT
Kingbright APT2012LSECK/J3-PRV
Standard LEDs - SMD 2.0X1.2MM LOW CRNT
Kingbright APT2012LSYCK/J3-PRV
Standard LEDs - SMD 2.0X1.2MM LOW CRNT
Vishay CRCW080510K0FKEAC
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use
Lite-On LTST-C170GKT
Standard LEDs - SMD Green 569nm
Lite-On LTST-C170YKT
Standard LEDs - SMD Yellow Clear 588nm
Kingbright APT2012LSECK/J4-PRV
Standard LEDs - SMD 2.0X1.2MM LOW CRNT
Vishay CRCW08052K21FKEAC
Thick Film Resistors - SMD 1/8Watt 2.21Kohms 1% Commercial Use