APT1608QBC/G

Kingbright
604-APT1608QBC/G

APT1608QBC/G

Mfr.:

Description:
Standard LEDs - SMD Blue 465nm 180mcd Water Clr 120 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,075

Stock:

12,075 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.83 $0.83
$0.542 $5.42
$0.356 $35.60
$0.281 $281.00
Full Reel (Order in multiples of 2000)
$0.255 $510.00
$0.251 $2,510.00
$0.249 $5,976.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
0603 (1608 metric)
Top View
Blue
20 mA
3.3 V
465 nm
160 mcd
120 deg
120 mW
1.6 mm
0.75 mm
0.8 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.000064 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ROHM Semiconductor SML-D12Y3WT86
Standard LEDs - SMD SMD LED YELLOW
Wurth Elektronik 155060GS75300
Standard LEDs - SMD WL-SMSW Wtrclr SdVw Grn 3.2V 20mA 515nm
Texas Instruments TL072HIDR
Operational Amplifiers - Op Amps Dual-channel low input bias current standard op amp
ABRACON ABLS-8.000MHZ-12-B-4-Y-T
Crystals CRYSTAL 8.0000MHZ 12PF SMD
Keystone Electronics 5006
Test Plugs & Test Jacks TEST POINT BLK .063
Molex 87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
KYOCERA AVX 0603YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
Wurth Elektronik 744232090
Common Mode Chokes / Filters WE-CNSW 1206 370mA 90Ohm 100MHz AECQ200
Teledyne Relays 712D-12
High Frequency / RF Relays 12V DC-1GHz .15W w/diode
Kingbright APT1608ZGCK
Standard LEDs - SMD 1.6X0.8MM GRN SMD LED