APHB1608ZGSYKC

Kingbright
604-APHB1608ZGSYKC

APHB1608ZGSYKC

Mfr.:

Description:
Standard LEDs - SMD Grn/Yel 350/180mcd 525/590nm Water Clr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,903

Stock:

11,903 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.87 $0.87
$0.575 $5.75
$0.38 $38.00
$0.301 $301.00
Full Reel (Order in multiples of 2000)
$0.29 $580.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
0603 (1608 metric)
Top View
Yellow, Green
20 mA
3.3 V, 2 V
590 nm, 525 nm
350 mcd, 180 mcd
130 deg
75 mW, 102.5 mW
1.6 mm
0.5 mm
0.8 mm
- 40 C
+ 85 C
Colorless
1.6 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 0.000064 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Bi-Color SMD LEDs

Kingbright has developed the industry's smallest Bi-Color SMD LEDs, measuring 1.6mm x 0.8mm x 0.5 mm in size. Kingbright's Bi-Color SMD LEDs contain two ultra-bright LED chips in one package, have multiple color combinations (blue/green, blue/red, green/red, etc.), have a wide viewing angle of 130º, have an operating current as low as 2mA, have an operating temperature range of -40ºC to 85ºC, are compatible with the reflow soldering process, and have an automation-friendly tape and reel package. Ideal applications for these LEDs are keypad backlighting, front panel indicators, and flat backlighting for switches, symbols, and LCDs.

Image Description
Silicon Laboratories EFM8BB52F32G-C-QFN32
8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 32 kB flash 2.304 kB RAM 29 GPIO BB5 8-bit MCU
Global Connector Technology (GCT) MEM2080-00-128-00-A
Memory Card Connectors Micro SD, Push Push, SMT, Card Entry Normal, 1.28 mm profile
Phoenix Contact 1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact 1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Texas Instruments SN74LVC1G126DBVR
Buffers & Line Drivers Single Bus Buffer
Molex 52559-2052
FFC & FPC Connectors VERT SMT ZIF 20P GOLD
YAGEO RC0402FR-071KL
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
TE Connectivity RP73PF1E100RBTD
Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 100R
TE Connectivity RP73PF1E174RBTDF
Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 174R