APB3025SURKQWDF

Kingbright Logo
604-APB3025SURKQWDF

APB3025SURKQWDF

Mfr.:

Description:
Standard LEDs - SMD Red/White 220/380mcd 630nm 120 Deg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
1210 (3025 metric)
Red, White
20 mA
2.5 V, 4 V
630 nm
220 mcd, 380 mcd
120 deg
75 mW, 120 mW
3 mm
2.5 mm
- 40 C
+ 85 C
Yellow
2 mm x 2 mm
Rectangular
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99