ACSA04-41SURKWA-F01

Kingbright
604-ACSA04-41SURKWA

ACSA04-41SURKWA-F01

Mfr.:

Description:
LED Displays & Accessories .4" SINGLE DIGIT RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 506

Stock:

506 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.39 $3.39
$2.26 $22.60
$1.74 $174.00
Full Reel (Order in multiples of 400)
$1.57 $628.00
$1.35 $1,080.00
$1.27 $3,048.00
$1.24 $5,952.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
5.6 mm x 10.16 mm
9.1 mm x 15 mm x 3.75 mm
Red
630 nm
Common Anode
26000 ucd
20 mA
1.95 V
+ 85 C
- 40 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 400
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 5.6 mm x 10.16 mm
Unit Weight: 0.022928 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
JAE Electronics DX07S016JA3R1500
USB Connectors Connector USB-C RCPT 16 Pos RA SMT
Vishay SI2301BDS-T1-BE3
MOSFET P-CHANNEL 2.5V (G-S)
Texas Instruments TMP235AQDBZTQ1
Board Mount Temperature Sensors Automotive Grade +/-1.5 C 2.3V to 5.5V analog output temperature sensor with +10 mV/ C gain 3-SOT-23 -40 to 125
Microchip PIC18F46Q43-E/PT
8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD
Texas Instruments TLV809EA29DBZR
Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low, push-pull output 3-SOT-23 -40 to 125
Microchip PIC12F1822-I/SN
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0
Diodes Incorporated DMG6602SVTQ-7
MOSFET 30V Vds 20V Vgs Complmtry Enh FET
Kingbright ACPSA04-41SURKWA
LED Displays & Accessories AlphaNum Red 630nm Common Anode
Kingbright ACSA02-41SURKWA-F01
LED Displays & Accessories Single Red 630nm Common Anode

FEATURED PRODUCTS
KINGBRIGHT