ACDA56-41SRWA-F01

Kingbright
604-ACDA56-41SRWAF01

ACDA56-41SRWA-F01

Mfr.:

Description:
LED Displays & Accessories Double Red 640nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2000   Multiples: 200

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.46 $4,920.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
0.56 in
Red
660 nm
Common Anode
26000 ucd
20 mA
1.85 V
+ 85 C
- 40 C
SMD/SMT
Brand: Kingbright
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT