AA3528SRC

Kingbright
604-AA3528SRC

AA3528SRC

Mfr.:

Description:
Standard LEDs - SMD RED WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 20000   Multiples: 2000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.123 $2,460.00
$0.115 $2,760.00
$0.105 $5,250.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
1411 (3528 metric)
Red
20 mA
640 nm
150 mcd
120 deg
3.5 mm
1.9 mm
2.8 mm
2.4 mm
Round Flat
Water Clear
Reel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99