AA3528SESK/J4

Kingbright
604-AA3528SESKJ4

AA3528SESK/J4

Mfr.:

Description:
Standard LEDs - SMD 3.5 X 2.8 MM ORANGE SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,586

Stock:

1,586 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.71 $0.71
$0.461 $4.61
$0.303 $30.30
$0.244 $244.00
$0.228 $456.00
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
1411 (3528 metric)
Top View
Orange
20 mA
2.2 V
605 nm
2.7 cd
120 deg
140 mW
3.5 mm
1.9 mm
2.8 mm
- 40 C
+ 85 C
Colorless
2.4 mm
Round Flat
Water Clear
3528
Bulk
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.000847 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HELI LEDs

Kingbright HELI LEDs have a luminous output up to ~12,000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.

Image Description
Broadcom Limited ASMM-CR03-BV302
Standard LEDs - SMD PLCC2, SMD,AlInGaP,Red
Murata GRM188R6YA106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 20% 0603 X5R
KYOCERA AVX 1812HA470JAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 47pF C0G 1812 5%
Hirose Electric ZX62WRD-B-5PC
USB Connectors MICRO-B USB RCPT REVRESE TOP MNT
Cree LED CLM1B-AKW-CUBVB353
Standard LEDs - SMD Amber LED
Kingbright AA3528ZGSK
Standard LEDs - SMD 3.5 X 2.8 MM GREEN SMD LED
Microchip MCP2562-E/P
CAN Interface IC CAN Tranceiver
Kingbright AA3528SYSK/J3
Standard LEDs - SMD 3.5 X 2.8 MM YELLOW SMD LED
Kingbright AA3528SESK/J3
Standard LEDs - SMD 3.5 X 2.8 MM RED SMD LED
Wurth Elektronik 150141AS73113
Standard LEDs - SMD WL-SMTW SMT LED Mono-color