AA2810AZGSK

Kingbright
604-AA2810AZGSK

AA2810AZGSK

Mfr.:

Description:
Standard LEDs - SMD 2.8X1.0MM RA GRN SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,540

Stock:

8,540 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.53 $0.53
$0.355 $3.55
$0.235 $23.50
$0.181 $181.00
Full Reel (Order in multiples of 2000)
$0.163 $326.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kingbright
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
Side Looker
Side View
Green
20 mA
3.3 V
515 nm
600 mcd
110 deg
75 mW
2.8 mm
0.8 mm
1.2 mm
- 40 C
+ 85 C
Colorless
2.5 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 0.000208 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Murata GRM155R71H104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0402 X7R
Murata GRM32EC81C476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 16 VDC 10% 1210 X6S
Murata GRM035R60J475ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 6.3 VDC 20% 0201 X5R
Harwin M50-3600542R
Headers & Wire Housings ArcherM50 1.27mmPitc DIL Vert Pin Head
Bourns SRP5030T-1R5M
Power Inductors - SMD 1.5uH 20% SMD 5030
Bourns SRP6540-1R5M
Power Inductors - SMD 1.5uH 20% SMD 6540
KYOCERA AVX F980J476MMA
Tantalum Capacitors - Solid SMD 47uF 6.3V 20% 0603 1.6x0.85x0.65mm
Kingbright AA2810ASES/J3
Standard LEDs - SMD RA Red 625nm 1800mcd 110deg Water Clr
CUI Devices SJ2-35954A-SMT-TR
Phone Connectors 3.5mm Audio Jack SMT 4 conductor 0 switc
Bourns SRN2512-1R5M
Power Inductors - SMD 1.5uH 20% SMD 2512