KTS1693EVB-TR

Kinetic Technologies
389-KTS1693EVB-TR

KTS1693EVB-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution Surge Protected Load Switch with OVP and OCP

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,133

Stock:

11,133 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.72 $1.72
$1.47 $14.70
$1.17 $117.00
$1.02 $510.00
$0.84 $840.00
$0.781 $2,343.00
$0.775 $4,650.00
24,000 Quote
Product Attribute Attribute Value
Kinetic Technologies
Product Category: Power Switch ICs - Power Distribution
Load Switch
1 Output
3 mA
1 A
13 mOhms
2 ms
100 ns
2.7 V to 28 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-20
Brand: Kinetic Technologies
Pd - Power Dissipation: 2.4 W
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.7 V

USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

KTS1693 Surge Protected Load Switch

Kinetic Technologies KTS1693 Surge Protected Load Switch features a 9mΩ ultra-low on-resistance high current integrated MOSFET that actively protects low-voltage systems up to 28VDC. An internal clamp protects the device from surges up to ±110V. This device offers an Over-Current Protection (OCP) circuit programmable via an external resistor. The KTS1693 can be used as both a fixed and adjustable OVP device, and if the OVLO pin is tied to GND, the OVP trip point is fixed to 5.95V. The load switch is available in a RoHS and green compliant 20-bump 2.160mm x 1.935mm WLCSP package. Typical application includes smartphones, tablets, computers, mobile internet devices, and peripherals.

Image Description
E-Switch 100SP1T2B2M2QE
Toggle Switches TOGGLE, SPDT , On-On, Through Hole
Vishay BAT54-02V-G3-08
Schottky Diodes & Rectifiers DIODE SCHOTTKY
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
Texas Instruments TPS7A0218PDQNR
LDO Voltage Regulators 200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125
Texas Instruments INA2290A4IDGKT
Current Sense Amplifiers Dual-channel, 2.7-V to 120-V, 1.1-MHz, ultra-precise current sense amplifier 8-VSSOP -40 to 125
KYOCERA AVX TCJB227M006R0070E
Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm Black Resin
Monolithic Power Systems (MPS) MPQ5066GQV-AEC1-P
Hot Swap Voltage Controllers 28V, 6A, 7mO RDS(ON) Hot-Swap Protection Device with Current Monitoring,AEC-Q100 Qualified
Kinetic Technologies KTB8331DEDAA-TR
Switching Voltage Regulators 3A, 2.4MHz, Low-Voltage, I2C Programmable Buck Regulator, 0.6V Default Output Voltage
Kinetic Technologies KTB8331EEDAA-TR
Switching Voltage Regulators 3A, 2.4MHz, Low-Voltage, I2C Programmable Buck Regulator, 1.125V Default Output Voltage
Kinetic Technologies KTC2110ECAA-TR
Switching Voltage Regulators 3MHz High efficiency Low Iq Boost Converter