KTS1662EUW-TR

Kinetic Technologies Logo
389-KTS1662EUWTR

KTS1662EUW-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution 40V Adjustable Over-Voltage Protection Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,592

Stock:

11,592 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.82 $0.82
10 $0.718 $7.18
100 $0.55 $55.00
250 $0.511 $127.75
500 $0.435 $217.50
1,000 $0.348 $348.00
Full Reel (Order in multiples of 3000)
3,000 $0.315 $945.00
6,000 $0.297 $1,782.00
9,000 $0.286 $2,574.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kinetic Technologies
Product Category: Power Switch ICs - Power Distribution
RoHS:  Details
Over-Voltage Protection
1 Output
4.5 A
30 mA
26 mOhms
2 ms
100 ns
2.5 V to 40 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
Reel
Cut Tape
MouseReel
Brand: Kinetic Technologies
Pd - Power Dissipation: 1.09 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 2.5 V
Unit Weight: 0.000112 oz

USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99
Image Description
Toshiba TPD2015FN,L1F(S Also Bought Image
Power Switch ICs - Power Distribution INTELLIGENT PWR SWITCH, 8ch High-SIDE, 8-40V, Pd 1.8W, RDS(ON) 0.4Ohm, IOC 1.0A(Min)
Mini-Circuits TC1-1-13MG2+ Also Bought Image
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
ISSI IS42S32200L-6BL Also Bought Image
DRAM 64M (2Mx32) 166MHz SDR SDRAM, 3.3V
ISSI IS42S32200L-7BL Also Bought Image
DRAM 64M (2Mx32) 143MHz SDR SDRAM, 3.3V
Wurth Elektronik 830009706 Also Bought Image
Crystals FACTORY NOT ACCEPTING ORDERS
Adafruit 4471 Also Bought Image
Interface Development Tools Adafruit MCP2221A Breakout - General Purpose USB to GPIO ADC I2C - Stemma QT / Qwiic
Adafruit 4209 Also Bought Image
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin to Premium Male Headers Cable - 150mm Long
Adafruit 4424 Also Bought Image
Adafruit Accessories 4-pin JST PH to JST SH Cable - STEMMA to QT / Qwiic - 200mm long
Adafruit 4390 Also Bought Image
Adafruit Accessories JST PH 2mm 4-pin Vertical Connector (10-pack) - STEMMA
Alliance Memory AS4C2M32S-7BCN Also Bought Image
DRAM 64Mb, 3.3V, 143Mhz 2M x 32 SDRAM