KTS1601EUM-1-TR

Kinetic Technologies
389-KTS1601EUM1TR

KTS1601EUM-1-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution 1.5A Slew Rate Controlled Load Switch with Reverse Blocking and Active Output Discharge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,124

Stock:

11,124 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.375 $3.75
$0.279 $27.90
$0.234 $117.00
$0.181 $181.00
Full Reel (Order in multiples of 3000)
$0.155 $465.00
$0.143 $1,287.00
$0.136 $3,264.00
$0.135 $6,075.00
Product Attribute Attribute Value
Kinetic Technologies
Product Category: Power Switch ICs - Power Distribution
RoHS:  Details
Load Switch
1 Output
2 A
20 mOhms
1.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-4
Reel
Cut Tape
Brand: Kinetic Technologies
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Unit Weight: 0.000045 oz

USHTS:
8542390001
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Image Description
Texas Instruments TMP114DIYMTR
Board Mount Temperature Sensors 0.15-mm height, 1.2-V capable temperature sensor with 0.3 C accuracy
Texas Instruments TPS62933PDRLR
Switching Voltage Regulators 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter with PG in SOT583
Vishay WFC1206R1500FE66
Current Sense Resistors - SMD .15ohms 1% .5w
Texas Instruments TPS61391RTER
Switching Voltage Regulators 85-VOUT Boost converter with current mirror 16-WQFN -40 to 125
Wurth Elektronik 7447707330
Power Inductors - SMD WE-PD 33uH 3.15A DCR=53mOhms AECQ200
Murata GRM21BD72A225KE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 100 VDC 10% 0805 X7T
Nexperia PMPB16EPX
MOSFET PMPB16EP/SOT1220/SOT1220
Vishay RCC040210R0FKED
Thick Film Resistors - SMD 1/8W 10ohms 1% 100ppm
Vishay RCC040210K0FKED
Thick Film Resistors - SMD 1/8W 10Kohms 1% 100ppm
Kinetic Technologies KTC2110ECAA-TR
Switching Voltage Regulators 3MHz High efficiency Low Iq Boost Converter