See an Error?

8202

Keystone Electronics
534-8202

8202

Mfr.:

Description:
Terminals #10 RING TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 499

Stock:

499 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.222 $5.55
$0.18 $18.00
$0.162 $40.50
$0.148 $74.00
$0.125 $125.00
$0.114 $285.00
Product Attribute Attribute Value
Keystone Electronics
Product Category: Terminals
RoHS:  Details
Screw Terminals
18 AWG
# 10
Crimp
Screw
-
Not Insulated
Tin
Copper
8200
Bulk
Brand: Keystone Electronics
Contact Gender: -
Current Rating: -
Insulation Material: Not Insulated
Length: 17.91 mm
Material: Copper
Maximum Bundle Diameter: -
Mounting Angle: -
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Voltage Rating: -
Wire Gauge: 18 AWG
Unit Weight: 0.033840 oz

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
Keystone Electronics 1345
Crimpers / Crimping Tools CRIMP TOOL
Image Description
Fair-Rite 0431173951
Ferrite Clamp On Cores Low & BB Freq 31 Mat 208Ohm @250MHz Round
MEAN WELL SGA40U05-P1J
Wall Mount AC Adapters 25W 5V 5A USA Plug Level VI
Bergquist Company SP900S-0.009-00-90
Thermal Interface Products Sil-Pad, Low-Pressure, 0.009" Thickness, 21.84x18.80mm, TSP1600S/900S
Keystone Electronics 7311
Terminals LUG LOCKING MATTE TINNED#4
Panduit ABM1M-AT-C
Cable Tie Mounts Cbl Tie Mount Hi Tmp Adh. .50x.50
TE Connectivity 1-480701-0
Pin & Socket Connectors CAP HOUSE 3 POS
Keystone Electronics 3053
Screws & Fasteners SHOULDER WASHER #4
TE Connectivity 640309-3
Pin & Socket Connectors PIN 12-10 AWG
Keystone Electronics 1430-1
Circuit Board Hardware - PCB MICRO JACK
Chemi-Con EGPD350ELL182MK25H
Aluminum Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% Tol.