24430

Keystone Electronics Logo
534-24430

24430

Mfr.:

Description:
Standoffs & Spacers 5.0 HEX 5.0mm ALUM

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

7,882
Expected 04-Jan-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.48 $0.48
25 $0.395 $9.88
100 $0.316 $31.60
250 $0.296 $74.00
500 $0.271 $135.50
1,000 $0.226 $226.00
2,500 $0.206 $515.00
5,000 $0.203 $1,015.00
10,000 $0.199 $1,990.00
Product Attribute Attribute Value
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  Details
Standoffs
Hex Metric
3 mm
5 mm
Aluminum
5 mm
Clear Iridite
Female
Bulk
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: 24000
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 0.007171 oz

USHTS:
7616995190
CNHTS:
7616100000
TARIC:
7616991099
ECCN:
EAR99
Image Description
ABRACON ABM8AIG-16.000MHZ-8-1Z-T Also Bought Image
Crystals AEC-Q200 CRYSTAL 16.000MHZ 8PF SMD
Panjit 1N4148W_R1_00001 Also Bought Image
Diodes - General Purpose, Power, Switching 100Vll Signal Switching Diodes 4A
Phoenix Contact 1827884 Also Bought Image
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header
onsemi CAT24C08WI-GT3 Also Bought Image
EEPROM 8K-Bit I2C Serial EEPROM
KEMET C0402C104K8RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 10%
YAGEO RC0805FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1%
YAGEO RC0805FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 125 mW 0805 1%
Keystone Electronics 24434 Also Bought Image
Standoffs & Spacers 5.0 HEX 12.0mm ALUM
Keystone Electronics 24432 Also Bought Image
Standoffs & Spacers 5.0 HEX 8.0mm ALUM
Kobiconn 151-202-RC Also Bought Image
Circuit Board Hardware - PCB SM YEL TERM