E36154A/0EM

Keysight
372-E36154A/0EM

E36154A/0EM

Mfr.:

Description:
Bench Top Power Supplies DC Power Supply Single-Out Auto-range: 30V, 80A, 800W: LAN, USB, 115 VAC, single phase 3-wire +/- 11V, 47 to 63 Hz

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10
Can Ship Immediately

On Order:

4
Expected 06-Nov-23
4
Expected 08-Jan-24

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,756.00 $3,756.00
Product Attribute Attribute Value
Keysight
Product Category: Bench Top Power Supplies
RoHS:  Details
DC Power Supplies
100 VAC to 230 VAC
1 Output
30 VDC
80 A
800 W
LCD
Brand: Keysight
Height: 145 mm
Length: 495 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: E36150
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Width: 216 mm

USHTS:
8504409540
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

E36150 Autoranging Benchtop DC Power Supplies

Keysight Technologies E36150 Auto-ranging Benchtop DC Power Supplies are two-model, 800W power bench solutions that can supply up to 60V or 80A. These auto-ranging benchtop power supplies exhibit a peak power handling up to 3X maximum power rating. The E36150 series auto-ranging power supplies are safe, clean, and reliable with low output ripple and noise and excellent line/load regulation. These E36150 series power supplies include a 2-wire or 4-wire remote sense and over-voltage, over-current, and over-temperature protection. The E36150 benchtop power supplies are designed with convenient benchtop capabilities, thermal-control fan speed, a 4-wire front output terminal, and a 4.3inch LCD color display. These benchtop auto-ranging power supplies comprise individual voltage and current knobs, LAN/LXI, USB, and GPIB interfaces. The typical applications include research and development, design validation, reliability, and quality testing across all industries.

Image Description
Metcal MSA-35L-11
Fume Extractors Benchtop Smoke Absorber,Carbon Filter, 120V
Teledyne LeCroy T3PM1006
Power Analyzers AC/DC Single Phase Digital Power Meter 6 kHz
Tektronix MSO24 2-BW-200
Benchtop Oscilloscopes Mixed Signal Oscilloscope (4) Analog Channels, 10M record length, Traceable Calibration Certificate, 200MHz BW
Keysight N1913A/005/101/903
RF Test Equipment Power Meter - Average, single channel
B&K Precision 5493C
Digital Multimeters 6.5 Digit Multimeter
Apex Tool Group WX2022N
Soldering & Desoldering Stations WX2,WXPP MS,WSR208,RTP 004 S MS,120V
Xilinx EK-U1-ZCU102-G
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ MPSoC ZCU102 Evaluation Kit
Red Pitaya 25
Logic Analyzers STEMlab Logic Analyzer additional plug-in module and a STEMlab 125-10/14 main unit is needed
Bel SS-7188S-A-NF
Modular Connectors / Ethernet Connectors RJ45 Connector

FEATURED PRODUCTS
KEYSIGHT