24-6337-0053

Kester
533-24-6337-53

24-6337-0053

Mfr.:

Description:
Solder 63/37 .050 DIA. 1LB SPOOL

In Stock: 98

Stock:

98 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.10 $63.10
$57.85 $289.25
$49.95 $499.50
$44.70 $1,117.50
$42.07 $2,103.50
$39.44 $3,944.00
600 Quote
Product Attribute Attribute Value
Kester
Product Category: Solder
RoHS: N
Solder
Wire, Rosin Core
Sn63/Pb37
Rosin Activated Wire
0.05 in
66
Spool
1 lb
Yes
Brand: Kester
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Unit Weight: 1 lb

USHTS:
8311306000
TARIC:
8311300000
ECCN:
EAR99
Image Description
Techspray 1631-16S
Chemicals G3 Flux Remover 16 oz aerosol
Techspray 1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
MG Chemicals 413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO
Image Description
CUI Devices CFM-A225B-115-287-22
DC Fans dc axial fan 120 mm square 25 mm 12 Vdc ball 1500 RPM 49.29 CFM AR TSPWM
Metcal STTC-145P
Soldering Irons CARTRIDGE, CONICAL, 0.4MM (0.016 IN)
Bourns CR2512AJW-103ELF
Thick Film Resistors - SMD ResA 2512 10k 5% 1W TC200
Metcal STTC-836P
Soldering Irons CARTRIDGE, CHISEL, POWER, 2.5MM (0.098IN)
Metcal STTC-817
Soldering Irons CARTRIDGE, CHISEL, LARGE, 5MM (0.2 IN), 30DEG
Chip Quik CQ4300-2OZ
Soldering Flux No-Clean Water-Washable Paste Flux in 2oz Flat Jar 50 gram
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Nichicon UKL1E100KDDANATA
Aluminum Electrolytic Capacitors - Radial Leaded 10UF 25V
Vishay MAL203038478E3
Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V
Keystone Electronics 1224
Circuit Board Hardware - PCB .093 SEAMLS CNTC PIN