TAJA474K050RNJ

KYOCERA AVX Logo
581-TAJA474K050RNJ

TAJA474K050RNJ

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 50V 0.47uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,593

Stock:

17,593 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.79 $0.79
10 $0.554 $5.54
100 $0.364 $36.40
500 $0.27 $135.00
1,000 $0.23 $230.00
Full Reel (Order in multiples of 2000)
2,000 $0.194 $388.00
4,000 $0.188 $752.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
TAJ
0.47 uF
50 VDC
10 %
9.5 Ohms
1206
3216
A Case
1.6 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: KYOCERA AVX
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dissipation Factor DF: 4
Leakage Current: 500 nA
Length: 3.2 mm
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: General Purpose SMT Chip Tantalum Capacitors
Width: 1.6 mm
Part # Aliases: TAJA474K050R
Unit Weight: 0.000952 oz
                    
TAJ Tantalum Standard Suffix Change to NJ

As a result of feedback from our customers and an attempt
to unify product part numbers globally, AVX is intending to
revise the standard TAJ series part number (PN) to include
the *NJ ending as the last suffix letters.

The Part Number (PN) structure for standard product
Example: TAJD107M010R will be TAJD107M010RNJ

The new PN structure maintains the first suffix letter and
adds the two additional characters NJ to the suffix. The
older PN structure and the new PN structure refer to the
same product so there is no change in form, fit or
function.

The new NJ suffix part number will be mandatory for all new
specification builds and replaces the old part number. The
old part number structure will be maintained for already
running projects only.

AVX catalog, datasheets and other reference materials will
be updated within six months of this announcement (May 09).



5-0109-23
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

AVX TAJ Series Capacitors


Image Description
onsemi LL4148 Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
onsemi BC846BLT1G Also Bought Image
Bipolar Transistors - BJT 100mA 80V NPN
onsemi LM301ADR2G Also Bought Image
Operational Amplifiers - Op Amps 3-32V dual improved VIO Commercial Temp
onsemi BC856BLT1G Also Bought Image
Bipolar Transistors - BJT 100mA 80V PNP
Texas Instruments LF353DR Also Bought Image
Operational Amplifiers - Op Amps Dual JFET Op Amp
Texas Instruments LM1458MX/NOPB Also Bought Image
Operational Amplifiers - Op Amps Dual Op Amp
KYOCERA AVX 08053C330KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 33pF X7R 0805 10%
YAGEO RC0805FR-131ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 250 mW 0805 1%
YAGEO CC0805GRNPO9BN821 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 820pF C0G 0805 2%
ROHM Semiconductor BAT54HMFHT116 Also Bought Image
Schottky Diodes & Rectifiers 30V Vr 0.2A Io SBD SOT-23 0.1A