SR201C104KAR

KYOCERA AVX
581-SR201C104KAR

SR201C104KAR

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86,767

Stock:

86,767 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.161 $1.61
$0.103 $10.30
$0.086 $86.00
$0.078 $156.00
$0.07 $700.00
$0.068 $1,700.00
$0.064 $3,200.00
$0.063 $6,300.00
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
SR
Radial
0.1 uF
100 VDC
X7R
10 %
2.54 mm
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
-
5.08 mm
3.175 mm
5.08 mm
Bulk
Brand: KYOCERA AVX
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Lead Diameter: 0.508 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Tradename: SkyCap
Type: Multilayer Ceramic Capacitors
Voltage Rating: 100 V
Unit Weight: 0.007055 oz
                    
With the growing demand for green product solutions to meet
today's commercial environment, AVX is eager to announce
that effective January 1, 2009, all products in the SR
series will be RoHS compliant. This means all SR-series
part numbers with a Date Code of '901'(first week of 2009)
or greater will have a 100% tin finish on the lead
configuration.



5-0209-12

This functionality requires JavaScript to be enabled.
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
Molex 90120-0123
Headers & Wire Housings C-GRID III 3 CKT HEA
Vishay 1N4004-E3/54
Rectifiers Vr/400V Io/1A
Phoenix Contact 1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Keystone Electronics 3116
Screws & Fasteners WASHER FIBRE #4
Vishay PR01000101008JR500
Metal Film Resistors - Through Hole 1watt 1ohms 5%
YAGEO MFR-25FTE52-7K5
Metal Film Resistors - Through Hole 7.5K OHM 1/4W 1%
RAF Electronic Hardware 2102-440-AL-7
Standoffs & Spacers 3/8 LGNTH 4-40 STD FML HEX STANDOFF
Mill-Max 110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Keystone Electronics 9300
Screws & Fasteners 1/4 4-40 STEEL PAN