SCMR14D474PRBB0

KYOCERA AVX
581-SCMR14D474PRBB0

SCMR14D474PRBB0

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,748

Stock:

2,748 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.04 $3.04
$2.64 $26.40
$2.41 $120.50
$2.24 $224.00
$1.68 $840.00
$1.67 $1,503.00
$1.63 $8,802.00
10,800 Quote
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
RoHS:  Details
SCM
Electric Double Layer Capacitors
Radial
470000 uF
5.4 VDC
0 %, + 100 %
300 mOhms
- 40 C
+ 65 C
Vertical
16 mm
8 mm
14 mm
8 mm
1000 Hour
Bulk
Brand: KYOCERA AVX
Capacitance - uF: 470000 uF
Lead Diameter: 0.6 mm
Lead Spacing: 11.5 mm
Leakage Current: 6 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Type: Cylindrical Pack
Part # Aliases: SCMR14D474MRBB0
Unit Weight: 0.304137 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532290040
CNHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99

SuperCapacitors

KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges when it comes to communication, circuit protection, and higher operating voltages when compared to traditional automotive electronics.

SCM Series-Connected SuperCapacitors

KYOCERA AVX SCM Series-Connected SuperCapacitors provide a capacitance range of 0.47F to 7.5F and an operating temperature range of up to +85°C with voltage derating. The series offers extended backup time, longer battery life, and instantaneous power pulses as needed. These electrochemical, double-layer modules feature excellent pulse power handling characteristics thanks to the combination of high capacitance and low equivalent series resistance (ESR). KYOCERA AVX SCM SuperCapacitors can be used by themselves or in conjunction with primary or secondary batteries. Applications include energy harvesting, UPS / industrial, wireless alarms, remote metering, toys and games, and much more.

Image Description
Nexperia PMPB11R2VPX
MOSFET PMPB11R2VP/SOT1220-2/DFN2020M-
Panasonic 16SVPG47M
Aluminum Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON
Texas Instruments PCA9536DR
Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander
NXP NX3L4053PW,118
Analog Switch ICs ANLG SWT SPDT 3.3V
TE Connectivity ANT-2.4-PML-UFL
Antennas 1/2 Wave, 2.4 GHz u.fl, Swivel
Panasonic 6SVPC100MY
Aluminum Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm
TE Connectivity ANT-868-PML-UFL
Antennas 1/2 Wave, 868 MHz u.fl, Swivel
ABLIC S-35770E01I-K8T2U
Timers & Support Products Counter IC with 2-wire(I2C-bus) interface
Micro Crystal RV-3029-C2-32.768k-OPTION-B-TB-QA
Real Time Clock 32.768 kHz OPTION B TEMP COMP AEC-Q200
TE Connectivity TSYS01
Board Mount Temperature Sensors The factory is currently not accepting orders for this product.