KC3225Z24.5760C1KX00

KYOCERA AVX
346-3225Z24.5760C1KX

KC3225Z24.5760C1KX00

Mfr.:

Description:
Standard Clock Oscillators Clock Oscillator,3.2x2.5x0.8mm size, CMOS, 24.5760MHz, 1.8, 2.5, 3.3V Compatible, +/-20ppm (-40 - +85C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,777

Stock:

1,777 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.18 $1.18
$0.978 $9.78
$0.864 $86.40
$0.819 $409.50
$0.682 $682.00
Full Reel (Order in multiples of 2000)
$0.669 $1,338.00
$0.636 $2,544.00
$0.613 $6,130.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Standard Clock Oscillators
Standard Oscillators
3.2 mm x 2.5 mm
24.576 MHz
20 PPM
15 pF
1.71 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.8 mm
KC3225Z
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: Oscillators
USHTS:
8542390001
TARIC:
8541600000
ECCN:
EAR99

Z Series Clock Oscillators

KYOCERA AVX Z Series Clock Oscillators offer a 0.5MHz to 170MHz frequency range and 3.3V maximum operating supply voltage. The Z Series features a unique, platform structure that provides a wide range of clock oscillator specifications using a single, standardized crystal blank, driver IC, and ceramic package combination. KYOCERA AVX Z Series Clock Oscillators are suitable for various design requirements, from the smallest IoT devices to large-scale network equipment.

Image Description
Texas Instruments OPA2607SIRUGR
Dual channel, low power, precision, 50-MHz decompensated CMOS op amp for cost sensitive systems
Murata GRM158R61A226ME15D
22 uF 10 VDC 20% 0402 X5R
Texas Instruments LM2903BIDDFR
Dual industrial grade standard comparator 8-SOT-23-THIN -40 to 125
STMicroelectronics STM32WB5MMGH6TR
Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 1 Mbyte Bluetooth LE
STMicroelectronics L79L05ABUTR
5.0V 0.1A Negative
Littelfuse SD24C-01FTG
24V 450W AUTO BI-DIR SOD323
Phoenix Contact 1803604
5 Pos 3.81mm pitch Plug 28-16 AWG Screw
Nexperia BC847BS,135
BC847BS/SOT363/SC-88
Nexperia BSS84AK,215
BSS84AK/SOT23/TO-236AB
Nexperia PMEG6002EJ,115
PMEG6002EJ/SOD323F/SOD323F