F981A476MSAAS1

KYOCERA AVX Logo
581-F981A476MSAAS1

F981A476MSAAS1

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10V 47uF 0805 Tol +/-20%

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 697

Stock:

697 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.92 $0.92
10 $0.704 $7.04
50 $0.585 $29.25
100 $0.504 $50.40
500 $0.39 $195.00
1,500 $0.336 $504.00
Full Reel (Order in multiples of 4000)
4,000 $0.297 $1,188.00
8,000 $0.292 $2,336.00
Product Attribute Attribute Value
KYOCERA AVX
Tantalum Capacitors - Solid SMD
RoHS:  Details
F98
47 uF
10 VDC
20 %
5 Ohms
0805
2012
S Case
0.9 mm
- 55 C
+ 125 C
Reel
Cut Tape
SMD/SMT
Brand: KYOCERA AVX
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: FRAMELESS
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

F98 Tantalum Electrolytic Capacitors

Kyocera AVX F98 Solid Tantalum Electrolytic Capacitors are small, SMD resin-molded chips. The series features high capacitance between 1µF and 100µF and rated voltages between 2.5V and 35V. Kyocera AVX F98 Capacitors are lead free and RoHS compliant.

Image Description
Taiyo Yuden LMR212BD7106KG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 10uF 10% X7T AEC-Q200
onsemi 1N4148WT Also Bought Image
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Semtech GS3140-INE3 Also Bought Image
Equalizers QFN-16 pin
Murata GQM1875C2E120JB12D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Renata HU1225-LF Also Bought Image
Coin Cell Battery Holders THRU HOLE FOR CR1225
Murata GCQ1555C1H150FB01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TE Connectivity 1746679-1 Also Bought Image
HDMI, Displayport & DVI Connectors Rcpt Rt Angle T/H HDMI
Murata GCM1555C1H560JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 56PF 50V 5% 0402
Murata LQW15AN27NG00D Also Bought Image
RF Inductors - SMD 27 NH 2%
Murata GCQ1555C1H100FB01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT