ESD35C682K4T2A-18

KYOCERA AVX
581-ESD35C682K4T2A18

ESD35C682K4T2A-18

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0603 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,986

Stock:

31,986 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.108 $1.08
$0.051 $5.10
$0.03 $30.00
Full Reel (Order in multiples of 4000)
$0.027 $108.00
$0.022 $176.00
$0.02 $480.00
$0.019 $912.00
$0.017 $1,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
6800 pF
50 VDC
X7R
10 %
0603
1608
0.85 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
ESD-Safe
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: ESD-Safe
Voltage Rating AC: -
Unit Weight: 0.000222 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive Ceramic Capacitors

KYOCERA AVX Automotive Ceramic Capacitors feature a wide range of multilayer ceramic capacitor technologies that meet or exceed AEC-Q200 requirements. These KYOCERA AVX capacitors include surface-mount and leaded MLCCs as well as surface-mount feedthru filters.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges when it comes to communication, circuit protection, and higher operating voltages when compared to traditional automotive electronics.

ESD-Safe™ MLC Capacitors

KYOCERA AVX ESD-Safe™ MLC Capacitors are designed specifically for general Electro-Static Discharge (ESD) protection of I/O gates. These capacitors are AEC-Q200 qualified and ideal for use on nearly every pin of an automotive module where ESD issues can arise during the initial assembly/mating to the harness. These enhanced capacitors average the electrical potential of two objects due to ESD charging. The wide capacitance value range (1nF to 2.2µF) ensures the correct capacitance is selected to minimize the distortion of the circuit. A small footprint makes these capacitors ideal for high-density electronic devices. These advanced MLCCs from KYOCERA AVX offer superior protection in ESD prone applications.

Image Description
TE Connectivity SMW710RJT
Wirewound Resistors - SMD SMW 7W 10R 5% Taped
Panasonic ERJ-UP3F4321V
Thick Film Resistors - SMD AEC-Q200
Bourns CMP0603AFX-10R0ELF
Thick Film Resistors - SMD 10 OHM 1% 1/4W TC100
Panasonic ERJ-UP3F5101V
Thick Film Resistors - SMD 5.1K OHM 1% 1/4W
Nexperia SZMM5Z18VT5GF
Zener Diodes SZMM5Z18VT5G/SOD523/SC-79
Nexperia SZMM3Z30VT1GX
Zener Diodes SZMM3Z30VT1G/SOD323/SOD2
Coilcraft 1812CAN-513NRC
Common Mode Chokes / Filters
Panjit SS2030FL-AU_R1_000A1
Schottky Diodes & Rectifiers 30V SchottkyFL 2A
Pulse AWVS00505020220M00
Power Inductors - SMD 22uH AEC-Q200
Panasonic EEE-FKH820XSP
Aluminum Electrolytic Capacitors - SMD 50volts 82uF SMD AEC-Q200 Reflow Only