CX3225SB48000D0WPSC1

KYOCERA AVX
581-CX3225SB480D0WPS

CX3225SB48000D0WPSC1

Mfr.:

Description:
Crystals AEC-Q200 48000kHz 8pF 3.2x2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,107

Stock:

2,107
Can Ship Immediately

On Order:

2,780
Expected 17-Nov-23
6,000
Expected 24-Jan-24

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.99 $0.99
$0.826 $8.26
$0.722 $72.20
$0.684 $342.00
$0.57 $570.00
Full Reel (Order in multiples of 3000)
$0.55 $1,650.00
$0.531 $3,186.00
$0.512 $4,608.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Crystals
RoHS:  Details
SMD/SMT
3.2 mm x 2.5 mm
8 pF
48 MHz
200 PPM
50 PPM
50 Ohms
10 uW
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.55 mm
-
CX3225SB
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: KYOCERA AVX
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Crystal
Unit Weight: 0.000564 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.

CX Family SMT Crystals

KYOCERA AVX CX Family SMT Crystals are small, low-profile crystals in a ceramic package for high reliability. The CX family features several series: CX5032GB, 5.0mm x 3.2mm, for consumer products (digital and car audio); CX3225SA, 3.2mm x 2.5mm, for automotive use (ECU, TPMS, FlexRay, etc.); CX2520SB, 2.5mm x 2.0mm, for digital consumer electronics; CX5032SB, 5.0mm x 3.2mm, for mobile communications, BLUETOOTH®, and wireless LAN; and CX3225SB, 3.2mm x 2.5mm, for mobile communications, Bluetooth, and wireless LAN. KYOCERA AVX CX SMT Crystals are lead free, RoHS compliant, and reflow compatible.

CX3225SB SMT Crystals

KYOCERA AVX CX3225SB SMT Crystals are small, low-profile, reflow-compatible crystals that utilize a ceramic package to provide high reliability. The CX3225SB modules function as a reference frequency for telecommunication systems. KYOCERA AVX CX3225SB SMT Crystals are ideal for consumer products, digital electronics, and mobile communications as well as BLUETOOTH®, and wireless LAN applications.

Image Description
Vishay WSLP20105L000FEA
Current Sense Resistors - SMD 2watts .005ohms 1%
STMicroelectronics H3LIS331DLTR
Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr
Skyworks SI5340A-D-GM
Clock Generators & Support Products Ultra low-jitter, 4-output, any-frequency (< 1028 MHz), any output clock generator
Epson SG3225VAN 100.000000M-KEGA3
Standard Clock Oscillators 100MHz 30ppm -40C +85C
Texas Instruments CSD18509Q5BT
MOSFET 40V,NCh NexFET Pwr MOSFET
Texas Instruments TPS22913BYZVR
Power Switch ICs - Power Distribution ULTRA-SM,LOW RON, 2A SGL CH LOAD SWITCH
Murata BLM15AG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
KOA Speer RK73H1ETTP22R0F
Thick Film Resistors - SMD 0.1W 22 OHM 1%
KOA Speer RK73Z2BTTD
Thick Film Resistors - SMD ZEROohms JUMPER
onsemi FDN340P
MOSFET SSOT-3 P-CH -20V