CM21X5R107M06AT

KYOCERA AVX
581-CM21X5R107M06AT

CM21X5R107M06AT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 0805 20% 3Term

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,815

Stock:

5,815 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.27 $1.27
$1.01 $10.10
$0.75 $75.00
$0.648 $324.00
Full Reel (Order in multiples of 3000)
$0.55 $1,650.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
100 uF
6.3 VDC
X5R
20 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
CM
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 2
Length: 2 mm
Package / Case: 0805(2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Ceramic Capacitors
Width: 1.25 mm
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

CM SMD Multilayer Ceramic Chip Capacitors (MLCCs)

KYOCERA AVX CM SMD Multilayer Ceramic Chip Capacitors (MLCCs) are configured for a wide variety of temperature characteristics, rated voltages, and package styles to meet specific configurational requirements. These MLCCs feature nickel barrier/tin terminations and are highly reliable due to a monolithic structure of high-purity, superfine uniform ceramics and integral internal electrodes. The general-purpose CM MLCCs offer a wide 1pF to 47µF capacitance range with high dielectric constants. The KYOCERA AVX CM SMD Multilayer Ceramic Chip Capacitors are ideal for various applications including commercial and industrial equipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
Panasonic ERA-2VEB1003X
Thin Film Resistors - SMD 0402 0.1% 25ppm 100Kohm AEC-Q200
TDK C2012X5R1H106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 10uF 10% X5R
KEMET CBR04C220J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 22pF C0G 0.05 0402 AEC-Q200
Murata GRM158R60J226ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 20% 0402 X5R
Murata GRM188R60J476ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 0603 X5R
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Murata GRM155R60J106ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0402 X5R
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
TDK C1608X5R1C106M080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 10uF X5R 20% T: 0.8mm
BIVAR SM0402GC
Standard LEDs - SMD SMD LED 0402 Green 573nm 28.5mcd