12101C474KAZ2A

KYOCERA AVX Logo
581-12101C474KAZ2A

12101C474KAZ2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10% Flex Soft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,564

Stock:

32,564 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.53 $0.53
10 $0.30 $3.00
100 $0.258 $25.80
500 $0.194 $97.00
1,000 $0.165 $165.00
Full Reel (Order in multiples of 2000)
2,000 $0.154 $308.00
4,000 $0.144 $576.00
10,000 $0.132 $1,320.00
24,000 $0.125 $3,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.47 uF
100 VDC
X7R
10 %
1210
3225
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
MLCC X7R FLEX
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class 2
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: FLEXITERM
Type: X7R MLC Capacitors
Voltage Rating AC: -
Width: 2.5 mm
Unit Weight: 0.003527 oz
                    
In order to provide additional protective packaging, AVX is
introducing an additional bag pack for this part. All required
customer identification features of the product will be on the
secondary packing, while the AVX manufacturing label will appear
on both the reel and the bag. Change effective for product with
date code 1046 or later.

Please contact a Mouser Technical Sales Representative for
further information.


5-0111-6
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

AVX MLCC with Flexiterm - All


Image Description
STMicroelectronics LM324DT Also Bought Image
Operational Amplifiers - Op Amps Low power, low input bias current
Pulse PA2756NL Also Bought Image
Common Mode Chokes / Filters 7.7mOhms 483uH 8A SMD Toroid Choke
Wurth Elektronik 7443634700 Also Bought Image
Power Inductors - SMD WE-CBF 1206 100MHz 47uH 12A AEC-Q200
Bourns SMCJ33CA-Q Also Bought Image
ESD Suppressors / TVS Diodes 33volts 1.5kW 5% Bi-Dir. AEC-Q101
Monolithic Power Systems (MPS) MP6908AGJ-Z Also Bought Image
Switching Controllers Fast Turn-Off Intelligent Rectifier with No Need for Auxiliary Winding
YAGEO RC0603FR-0710ML Also Bought Image
Thick Film Resistors - SMD 10 MOhms 100mW 0603 1%
YAGEO RC1206FR-0730KL Also Bought Image
Thick Film Resistors - SMD 30 kOhms 250 mW 1206 1%
Bourns CR1206-FX-9102ELF Also Bought Image
Thick Film Resistors - SMD 91K 1%
Mill-Max 2650-0-00-34-00-00-33-0 Also Bought Image
Headers & Wire Housings PC PIN NAIL HEAD SOLDER .029" HOLE