12067A150JAT2A

KYOCERA AVX
581-12067A150JAT2A

12067A150JAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 15pF C0G 1206 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,188

Stock:

3,188 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.71 $0.71
$0.497 $4.97
$0.328 $32.80
$0.236 $236.00
Full Reel (Order in multiples of 4000)
$0.20 $800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
15 pF
500 VDC
C0G (NP0)
5 %
1206
3216
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C0G (NP0)
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 1
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: General Purpose Dielectric Ceramic Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Unit Weight: 0.000952 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
KYOCERA AVX 12067A3R9CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 3.9pF C0G 1206 0.25pF
KYOCERA AVX 12067A6R8CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 6.8pF C0G 1206 0.25pF
KYOCERA AVX 12067A181JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 180pF C0G 1206 5%
KYOCERA AVX 12067A1R0BAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1pF C0G 1206 0.1pF
KYOCERA AVX 12067A271JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 270pF C0G 1206 5%
KYOCERA AVX 12067A391JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 390pF C0G 1206 5% Tol
KYOCERA AVX 12067A4R7CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4.7pF C0G 1206 0.25pF
KEMET C1206C101JCGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF C0G 1206 5%
Murata GRM31A5C2H391JW01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 390 pF 500 VDC 5% 1206 C0G (NP0)
KYOCERA AVX 12067A331JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 330pF C0G 1206 5%