12061A472JAT2A

KYOCERA AVX Logo
581-12061A472JAT2A

12061A472JAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF C0G 1206 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,920

Stock:

5,920
Can Ship Immediately

On Order:

4,000
Expected 20-Oct-22

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.39 $0.39
10 $0.189 $1.89
100 $0.162 $16.20
500 $0.122 $61.00
1,000 $0.103 $103.00
2,000 $0.101 $202.00
Full Reel (Order in multiples of 4000)
4,000 $0.086 $344.00
8,000 $0.083 $664.00
24,000 $0.08 $1,920.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
4700 pF
100 VDC
C0G (NP0)
5 %
1206
3216
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C0G (NP0)
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class 1
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: C0G (NP0) Dielectric
Voltage Rating AC: -
Width: 1.6 mm
Unit Weight: 0.000952 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

Kyocera AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. Kyocera AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
KYOCERA AVX 06035C105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
CUI Devices TB006-508-03BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26 14 (AWG), Terminal Block Connector
Nexperia BAT54HGWX Also Bought Image
Schottky Diodes & Rectifiers BAT54HGW/SOD323/SOD2
Bourns SRN6045TA-471K Also Bought Image
Power Inductors - SMD Ind6x6x4.2mm,470uH10%1.5A,shd SMD
Bourns SRN6045TA-331K Also Bought Image
Power Inductors - SMD Ind6x6x4.2mm,33uH20%1.5A,shd SMD
Microchip AVR128DB28-I/SS Also Bought Image
8-bit Microcontrollers - MCU 128KB, SSOP28, 85C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI
Panjit GBJ25MI_T0_00101 Also Bought Image
Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 25A
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
KOA Speer RK73H1JTTD2002F Also Bought Image
Thick Film Resistors - SMD 1/10watts 20Kohms 1%
KYOCERA AVX 06031A101JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0603 5%