1004795-EC646-01

KYOCERA AVX
581-1004795-EC646-01

1004795-EC646-01

Mfr.:

Description:
Antenna Development Tools Eval Board for LTE Band Switching

Lifecycle:
New Product: New from this manufacturer.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.78 $42.78
$38.26 $382.60
$36.00 $1,800.00
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Antenna Development Tools
RoHS:  Details
Evaluation Boards
1004795, EC646
698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
4G, 5G, Cellular (NBIoT, LTE)
Bulk
Brand: KYOCERA AVX
Dimensions: 60 mm x 45.5 mm x 0.8 mm
For Use With: LTE Antenna and Switch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
USHTS:
8517790000
TARIC:
8517710000
ECCN:
EAR99

Eval Board for Antenna Band Switching Performance

KYOCERA AVX has designed an evaluation board for antenna band switching performance. This eval board features a size of 45.5mm x 60mm and is rated for an operating temperature range from -40°C to +85°C. The board includes a battery holder to power the switch and enables the device to test antenna band switching performance. In addition, this KYOCERA AVX eval board uses standard products to enable faster time-to-market, including the FR4 embedded LTE antenna 1004795 and the chipset EC646 for band switching and aperture tuning. The board features a compact size that is suitable for IoT devices, M2M industrial devices, trackers, and home automation markets.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external. 

Image Description
Taoglas TG.66.A113
Antennas Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male
RECOM R05CTE05S-R
Isolated DC/DC Converters - SMD 1W 4.5-5.5Vin 5.0Vout 200mA Reel
Taoglas PCS.46.A
Antennas 5G/4G Wideband 400-6000MHz SMD Antenna
Analog Devices Inc. MAX22025FAWA+
RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS-422 Transceivers with Auto-Direction
STMicroelectronics NUCLEO-WB55RG
Bluetooth Development Tools - 802.15.1 STM32 Nucleo-64 development board STM32WB55RG supports Arduino ST Zio morpho
Molex 172708-1012
Headers & Wire Housings MINI-FIT SIGMA DR REC HSG 2X6CKT
KYOCERA AVX 1004795
Antennas Broadband 5G/LTE/LPWA/RKE 315/433MHz/450MHz B31/400MHz PCB
Johanson 0433AT62A0020E
Antennas 433MHz ANTENNA
TE Connectivity ANT-433-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 433MHz
TE Connectivity ANT-418-HESM
Antennas SMD 1/4 Wave Helical 418MHz