08055A3R0CAT2A

KYOCERA AVX
581-08055A3R0CAT2A

08055A3R0CAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3pF C0G 0805 0.25pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,557

Stock:

2,557 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.069 $0.69
$0.04 $4.00
$0.034 $34.00
Full Reel (Order in multiples of 4000)
$0.028 $112.00
$0.027 $216.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
3 pF
50 VDC
C0G (NP0)
0.25 pF
0805
2012
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C0G (NP0)
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 1
Length: 2.01 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: C0G (NP0) Dielectric
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 0.000194 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

Kyocera AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. Kyocera AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
Murata LQW32FT2R2M0HL
RF Inductors - SMD
Global Connector Technology (GCT) USB1130-15-A
USB Connectors USB A 2.0 Skt RA High Life 15u" T Hole W/Shell Stake T & R
ISSI IS42S32200L-7TL
DRAM 64M (2Mx32) 143MHz SDR SDRAM, 3.3V
Murata DFE322520FD-1R0M=P2
Power Inductors - SMD 1 UH 20%
Texas Instruments OPA818IDRGT
Operational Amplifiers - Op Amps 2.7-GHz, 13-V, decompensated 7-V/V, FET-input operational amplifier 8-SON -40 to 125
ROHM Semiconductor PTZTFTE256.2B
Zener Diodes DIODE-ZENER
ROHM Semiconductor PTZTFTE258.2B
Zener Diodes DIODE-ZENER
ABRACON ABM11AIG-40.000MHZ-4-1Z-T
Crystals CRYSTAL 40.000MHZ 10PF SMD
ROHM Semiconductor PTZTFTE256.8B
Zener Diodes ZENER DIODE 2-PIN
Micron Technology MT29F4G08ABADAWP:D TR
NAND Flash SLC 4G 512MX8 TSOP