08053C330KAT2A

KYOCERA AVX
581-08053C330KAT2A

08053C330KAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 33pF X7R 0805 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,720

Stock:

10,720 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.21 $0.21
$0.145 $1.45
$0.073 $7.30
$0.045 $45.00
Full Reel (Order in multiples of 4000)
$0.042 $168.00
$0.04 $320.00
$0.032 $768.00
$0.03 $1,440.00
$0.025 $2,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
33 pF
25 VDC
X7R
10 %
0805
2012
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
MLCC X7R
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: X7R MLC Capacitors
Voltage Rating AC: -
Width: 1.2 mm
Unit Weight: 0.000194 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

Kyocera AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. Kyocera AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
Samsung Electro-Mechanics CL21B106KAYQNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 25V X7R 10% 080 0805
YAGEO RC0805FR-07100KL
Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1%
YAGEO RC0805FR-07220RL
Thick Film Resistors - SMD 220 Ohms 125 mW 0805 1%
Ohmite 40J500E
Wirewound Resistors - Through Hole 10watt 500ohm 5% Axial
YAGEO RC0805FR-075K6L
Thick Film Resistors - SMD 5.6 kOhms 125 mW 0805 1%
YAGEO RC0805FR-0722KL
Thick Film Resistors - SMD 22 kOhms 125 mW 0805 1%
YAGEO RC0805FR-07390KL
Thick Film Resistors - SMD 390 kOhms 125 mW 0805 1%
YAGEO RC0805FR-101KL
Thick Film Resistors - SMD 1 kOhms 250 mW 0805 1%
YAGEO RC0805FR-1333KL
Thick Film Resistors - SMD 33 kOhms 1/8 Wa 0805 1%
YAGEO AC0805FR-07150KL
Thick Film Resistors - SMD 10 Ohms 1/2 W 1210 A EC-Q200 Standard Power Version