08053A101J4T2A

KYOCERA AVX
581-08053A101J4T2A

08053A101J4T2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0805 5% AEC-Q200

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,438

Stock:

3,438 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3438 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.19 $0.19
$0.075 $0.75
$0.044 $4.40
$0.036 $36.00
Full Reel (Order in multiples of 4000)
4,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 pF
25 VDC
C0G (NP0)
5 %
0805
2012
0.94 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
Standard
AEC-Q200
AutoMLCC C0G(NP0)
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Capacitance - nF: 0.1 nF
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: FLEXITERM
Type: Automotive MLCCs NP0 Dielectric
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 0.000194 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive Ceramic Capacitors

KYOCERA AVX Automotive Ceramic Capacitors feature a wide range of multilayer ceramic capacitor technologies that meet or exceed AEC-Q200 requirements. These KYOCERA AVX capacitors include surface-mount and leaded MLCCs as well as surface-mount feedthru filters.

Image Description
Vishay SMBJ5.0A
5.0V 1000W UniDir TransZorb 5% Tol
Vishay SMBJ12A
12V 600W UniDir TransZorb 5% Tol
TDK C1608X5R1E475K080AC
0603 25V 4.7uF X5R 10% T: 0.8mm
Texas Instruments UC28023DWR
Economy High Speed
Nexperia 1PS76SB21,115
1PS76SB21/SOD323/SOD2
KEMET C1206C104K5RAC7867
50V 0.1uF X7R 1206 10%
KEMET C0805C102J5RACTU
50V 1000pF X7R 0805 5%
onsemi BC807-40LT1G
500mA 50V PNP
YAGEO AC1206FR-072KL
2 k Ohms 250mW 1206 1% AEC-Q200 Standard Power Version
KEMET C0805X104J5RACAUTO
50V 0.1uF X7R 0805 5% Flex AEC-Q200