See an Error?

046288010000846+

KYOCERA AVX Logo
581-046288010000846+

046288010000846+

Mfr.:

Description:
FFC & FPC Connectors 10P ZIF, R/A, SMT ONE TOUCH FLIP LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,566

Factory Lead-Time:

39
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.92 $0.92
10 $0.674 $6.74
100 $0.599 $59.90
200 $0.563 $112.60
500 $0.527 $263.50
1,000 $0.49 $490.00
2,000 $0.48 $960.00
Full Reel (Order in multiples of 8000)
8,000 $0.48 $3,840.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  Details
Headers
10 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
400 mA
6288
-
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Female
Housing Color: Black
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 8000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 0.026210 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694010
CNHTS:
8536901100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Secure Lock FPC/FFC Connectors

Kyocera AVX Secure Lock FPC/FFC Connectors are designed to counteract external forces such as vibrations, jolts, or pushing/pulling forces and ensure reliable signals. The Kyocera AVX Secure Lock FPC/FFC Connectors incorporate shaped cables with tabs or notches, depending on the connector's latch. Typical applications include consumer, automotive, medical, and industrial electronics.

Image Description
TDK CNA6P1X7R1E226M250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210,,25VDC 22uF 20% X7R AEC-Q200
Vishay SUD50P10-43L-BE3 Also Bought Image
MOSFET 100V P-CH MOSFET (D-S) 17
Hirose Electric FH63S-10S-0.5SH Also Bought Image
FFC & FPC Connectors 10 Position FFC FPC Connector
Bourns SRP7028AA-1R5M Also Bought Image
Power Inductors - SMD Ind,7.1x6.6x2.8mm,1.5uH+/-20%,10A,Shd,SMD
Hirose Electric FH63S-30S-0.5SH Also Bought Image
FFC & FPC Connectors 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
E-Switch 200MSP1T2B1M2QE Also Bought Image
Toggle Switches TOGGLE
Taiyo Yuden LMK107BBJ106MA8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10VDC 10uF 20% X5R
Maxtena MPA-254-WIFI Also Bought Image
Antennas WIFI Embedded Antenna - 25mm x 4 mm