04026C101KAT2A

KYOCERA AVX Logo
581-04026C101KAT2A

04026C101KAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100pF X7R 0402 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,385

Stock:

15,385 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.22 $0.22
10 $0.09 $0.90
100 $0.076 $7.60
500 $0.052 $26.00
1,000 $0.046 $46.00
2,500 $0.044 $110.00
5,000 $0.04 $200.00
Full Reel (Order in multiples of 10000)
10,000 $0.036 $360.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 pF
6.3 VDC
X7R
10 %
0402
1005
0.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
MLCC X7R
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Capacitance - nF: 0.1 nF
Class: Class 2
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: X7R MLC Capacitors
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000053 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Standard Commercial-Grade MLCCs

Kyocera AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. Kyocera AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

Image Description
ROHM Semiconductor RBR3L30BDDTE25 Also Bought Image
Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER
Sensirion SGP41-D-R4 Also Bought Image
Air Quality Sensors VOC and NOx (MOX) Gas Pollutant Sensor
KYOCERA AVX 0603YW475KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X6S 0603 10%
Luminus Devices XBT-3535-UV-A130-CD275-01 Also Bought Image
High Power LEDs - Single Color Ultraviolet 275 nm
Taiyo Yuden JMK105BBJ475MV8F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3VDC 4.7uF 20% X5R
KYOCERA AVX CM05X5R226M06AH080 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0402
Murata GRM155R60J106ME05J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
onsemi NCV8711ASNADJT1G Also Bought Image
LDO Voltage Regulators NCV8711 TSOP-5 ADJ
Panasonic ERJ-H2RD10R0X Also Bought Image
Thick Film Resistors - SMD 0402 10Ohm 0.5% AEC-Q200
onsemi 1N4148WT Also Bought Image
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP