TLR2BPDTD20L0F75

KOA Speer
660-TLR2BPDTD20L0F75

TLR2BPDTD20L0F75

Mfr.:

Description:
Current Sense Resistors - SMD .02 OHM 1% 1.5W 75PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,392

Stock:

5,392 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.84 $0.84
$0.589 $5.89
$0.445 $44.50
$0.366 $183.00
$0.297 $297.00
$0.296 $740.00
Full Reel (Order in multiples of 5000)
$0.286 $1,430.00
$0.277 $2,770.00
$0.275 $6,875.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  Details
TLR2BP
20 mOhms
1.5 W
1 %
75 PPM / C
1206
3216
- 65 C
+ 150 C
Metal Plate
2 Terminal
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: KOA Speer
Features: -
Height: 0.6 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Plate Current Sense Resistor
Width: 1.6 mm
Unit Weight: 0.000551 oz
                    
The factory is currently not accepting orders for this product.
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

TLR2BP 1.5W 1206 Current Sense Resistors

KOA Speer TLR2BP Current Sense Resistors feature a 1.5W power rating in a 1206 package. KOA Speer TLR2BP resistors offer low Temperate Coefficient of Resistance (TCR) available down to +50ppm/°C with resistance tolerance of +1%. TLR2BP is available in resistance values of 1mΩ up to 20mΩ and is AEC-Q200 qualified. KOA Speer TLR2BP metal plate resistors provide high dimension accuracy and low height with a thickness as low as 0.6mm. TLR2BP offers superior corrosion and heat resistance with an operating temperature of -65°C to +170°C. This KOA Speer resistor series is ideal for use in current detection in transportation, industrial, telecommunications, and consumer electronics applications.

TLR Current Sense Resistors

KOA Speer TLR Current Sense Resistors provide up to 3W and include an AEC-Q200 certified version. KOA Speer TLR Current Sense Resistors feature filletless products with high reliability and performance. These surface-mount resistors are ideal for use in current sensing, voltage division, and pulse applications.

Image Description
RECOM R-78K5.0-1.0
Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 1A
Vishay WFCP0402R0100FE66
Current Sense Resistors - SMD .01ohms 1% .25w
Eaton KVR-5R0C155-R
Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Horiz
Eaton KVR-5R0H155-R
Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,vert
YAGEO PA1206FRE470R02Z
Current Sense Resistors - SMD 20 mOhms 1 W 50PPM/C 1 % 1206 AEC-Q200
TAIYO YUDEN MAASE105SB7224KFCA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 0.22uF 10% X7R
KOA Speer TLR2BPDTD10L0F75
Current Sense Resistors - SMD .01 OHM 1% 1.5W 75PPM
Susumu KRL3216E-C-R010-F-T1
Current Sense Resistors - SMD 0.01 ohm 1% 1.5W
KOA Speer TLR2BPDTD18L0F75
Current Sense Resistors - SMD