SG73S2ATTD1802F

KOA Speer Logo
660-SG73S2ATTD1802F

SG73S2ATTD1802F

Mfr.:

Description:
Thick Film Resistors - SMD 0.25W 18Kohm 1% 200ppm Anti-Surge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,217

Stock:

3,217 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.50 $0.50
10 $0.292 $2.92
100 $0.085 $8.50
250 $0.077 $19.25
500 $0.074 $37.00
1,000 $0.062 $62.00
Full Reel (Order in multiples of 5000)
5,000 $0.021 $105.00
10,000 $0.02 $200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Thick Film Resistors - SMD
RoHS:  Details
SG73S
18 kOhms
250 mW (1/4 W)
1 %
200 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti-Surge Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

SG73 Surge Current Thick Film Resistors

KOA Speer SG73 Surge Current Thick Film Resistors are superior to RK73B/RK73H Series in surge dielectric withstanding voltage. The SG73 Series Surge Current Thick Film Resistors from KOA Speer are surface mountable resistors that feature the following markings: SG73P-black three-digit; SG73S-white three-digit on green protective coating; SG73P/S(1E, 1J)- no marking; and SG73P/S (1E)-black coating. KOA Speer SG73 Surge Current Thick Film Resistors use lead-free terminations that meet EU RoHS requirements.

Image Description
Texas Instruments TXU0304PWR Also Bought Image
Translation - Voltage Levels Four channel unidirectional level shifter
Vishay CRHA1206AF47M0FKEF Also Bought Image
Thick Film Resistors - SMD 47Mohms 1% AEC-Q200 High Volt
Panasonic ERJ-P06F4702V Also Bought Image
Thick Film Resistors - SMD 0805 47Kohms 0.5W 1% AEC-Q200
Panjit BAT42W_R1_00001 Also Bought Image
Schottky Diodes & Rectifiers 30V Schottky 0.2A
YAGEO RC1206FR-07100RP Also Bought Image
Thick Film Resistors - SMD 100 Ohms 250 mW 1206 1%
YAGEO RC1206FR-07330KL Also Bought Image
Thick Film Resistors - SMD 330 kOhms 250 mW 1206 1%
YAGEO RC1206FR-07390KL Also Bought Image
Thick Film Resistors - SMD 390 kOhms 250 mW 1206 1%
STMicroelectronics P6KE150A Also Bought Image
ESD Suppressors / TVS Diodes 600W 150V Unidirect
Vishay TZM5248B-GS08 Also Bought Image
Zener Diodes 18 Volt 0.5 Watt