RS73F1JTTD2003B

KOA Speer Logo
660-RS73F1JTTD2003B

RS73F1JTTD2003B

Mfr.:

Description:
Thick Film Resistors - SMD 200K OHM .1% 25PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,505

Stock:

13,505 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.58 $0.58
10 $0.439 $4.39
100 $0.191 $19.10
250 $0.184 $46.00
500 $0.179 $89.50
1,000 $0.103 $103.00
2,500 $0.102 $255.00
Full Reel (Order in multiples of 5000)
5,000 $0.098 $490.00
10,000 $0.092 $920.00
Product Attribute Attribute Value
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RS73
200 kOhms
200 mW (1/5 W)
0.1 %
25 PPM / C
- 55 C
+ 155 C
100 V
0603
1608
High Reliability
Precision Resistors
Reel
Cut Tape
Brand: KOA Speer
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors High Reliability
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

RS73 High-Precision Flat Chip Resistors

KOA Speer RS73 High-Precision Flat Chip Resistors are high-precision devices with resistance change of ±0.2% and ±0.5%. KOA Speer RS73 metal glaze thick film resistors also feature a low temperature coefficient of resistance (TCR) of ±25ppm/°C and ±50ppm/°C and a resistance range of 10Ω to 10MΩ. RS73 resistors are AEC-Q200 qualified and come in 0603, 0805, and 1206 case sizes. The series is ideal for use in automotive, measuring equipment, and industrial measurement applications.

Image Description
KOA Speer RS73G1JTTD1004B Also Bought Image
Thick Film Resistors - SMD 1M OHM .1% 50PPM
Murata GRM219R7YA105KA12D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 35V 10% 0805
KEMET C0603C104K5RECAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
YAGEO RC0603FR-0715KL Also Bought Image
Thick Film Resistors - SMD 15 kOhms 100mW 0603 1%
YAGEO RC0603FR-0733RL Also Bought Image
Thick Film Resistors - SMD 33 Ohms 100mW 0603 1%
YAGEO RC0603FR-073KL Also Bought Image
Thick Film Resistors - SMD 3 kOhms 100mW 0603 1%
YAGEO RC0603FR-07680RL Also Bought Image
Thick Film Resistors - SMD 680 Ohms 100mW 0603 1%
YAGEO RC0603FR-07240KL Also Bought Image
Thick Film Resistors - SMD 240 kOhms 100mW 0603 1%
YAGEO RC0603FR-07680KL Also Bought Image
Thick Film Resistors - SMD 680 kOhms 100mW 0603 1%
Micro Commercial Components (MCC) SM4001PL-TP Also Bought Image
Rectifiers Standard 50V 1A