RN73R2ATTD1001B10

Images are for reference only
See Product Specifications
See Product Specifications
660-RN73R2ATD1001B10
RN73R2ATTD1001B10
RN73R2ATTD1001B10
Mfr.:
KOA Speer
Description:
Thin Film Resistors - SMD 1K ohm 0.1% 10 ppm
Thin Film Resistors - SMD 1K ohm 0.1% 10 ppm
Datasheet:
In Stock: 2,726
-
Stock:
-
2,726 Can Ship Immediately
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.84 | $0.84 | |
$0.448 | $4.48 | |
$0.395 | $39.50 | |
$0.386 | $96.50 | |
$0.293 | $146.50 | |
$0.267 | $267.00 | |
Full Reel (Order in multiples of 5000) | ||
$0.266 | $1,330.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8533210030
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99