RN73H2ATTD9652B25

KOA Speer Logo
660-RN73H2ATD9652B25

RN73H2ATTD9652B25

Mfr.:

Description:
Thin Film Resistors - SMD 96.5K OHM .1% 25PPM 1/8W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,642
Expected 02-Jan-23

Factory Lead-Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.60 $0.60
10 $0.425 $4.25
100 $0.222 $22.20
1,000 $0.12 $120.00
2,500 $0.115 $287.50
Full Reel (Order in multiples of 5000)
5,000 $0.113 $565.00
10,000 $0.108 $1,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RN73H
96.5 kOhms
0.1 %
25 PPM / C
0805
2012
- 55 C
+ 155 C
AEC-Q200
125 mW (1/8 W)
100 V
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision High Heat Resistance Metal Film Chip Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RN73H Film Chip Resistors

KOA Speer RN73H Film Chip Resistors are constructed from high heat resistant metal and offer improved moisture resistance by a special protective coating. The series also offers a high precision option (±0.05%) available with standard products and lead-free terminations that meet EU RoHS requirements. KOA Speer RN73H Film Chip Resistors include AEC-Q200 qualified case sizes: 0402 (1E), 0603(1J), 0805 (2A), 1206 (2B), and 1210 (2E).

Image Description
Murata GCJ21BR71H105KA01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 0805
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Nexperia BCW66HR Also Bought Image
Bipolar Transistors - BJT BCW66H/SOT23/TO-236AB
Panasonic ERJ-2RKF2001X Also Bought Image
Thick Film Resistors - SMD 0402 2Kohms 1% Tol AEC-Q200
Maxim Integrated MAX3227EAAE+ Also Bought Image
RS-232 Interface IC +/-15kV ESD-Protected, 1 uA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
KEMET C0805C222F5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 0805 1%
Murata GCM32ER71E106KA57L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 1210
YAGEO RT0603BRC07500RL Also Bought Image
Thin Film Resistors - SMD 500 ohm 0.1% 15ppm High Stability
Panasonic ERA-3AEB222V Also Bought Image
Thin Film Resistors - SMD 0603 1/10W 2.2Kohms
Panasonic ERJ-U06F1203V Also Bought Image
Thick Film Resistors - SMD 0805 1% 120Kohm Anti-Sulfur AEC-Q200