RN732ATTD1743B25

KOA Speer Logo
660-RN732ATTD1743B25

RN732ATTD1743B25

Mfr.:

Description:
Thin Film Resistors - SMD 0805 174 Kohms 0.1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,900

Stock:

2,900 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.71 $0.71
10 $0.55 $5.50
100 $0.391 $39.10
500 $0.283 $141.50
1,000 $0.231 $231.00
Full Reel (Order in multiples of 5000)
5,000 $0.105 $525.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Thin Film Resistors - SMD
RoHS:  Details
RN73
174 kOhms
0.1 %
25 PPM / C
0805
2012
- 55 C
+ 155 C
100 mW (1/10 W)
150 V
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Features: -
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Ultra Precision Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
Panasonic ERJ-3GEYJ360V Also Bought Image
Thick Film Resistors - SMD 0603 36ohms 5% AEC-Q200
YAGEO RC0201FR-07200KL Also Bought Image
Thick Film Resistors - SMD 200 kOhms 50mW 0201 1%
YAGEO RC0201FR-0731K6L Also Bought Image
Thick Film Resistors - SMD 31.6 kOhms 50 mW 0201 1%
YAGEO RC0201FR-07909KL Also Bought Image
Thick Film Resistors - SMD 909 kOhms 50 mW 0201 1%
YAGEO RC0805FR-0768KL Also Bought Image
Thick Film Resistors - SMD 68 kOhms 125 mW 0805 1%
YAGEO RT0603BRD072K05L Also Bought Image
Thin Film Resistors - SMD 1/10W 2.05K ohm .1% 25ppm
YAGEO RT0603BRD0746K4L Also Bought Image
Thin Film Resistors - SMD 1/10W 46.4K ohm .1% 25ppm
TT Electronics LRC-LR2010LF-01-R300-F Also Bought Image
Current Sense Resistors - SMD .3 OHM 1W 1%
KOA Speer RN731JTTD61R9B25 Also Bought Image
Thin Film Resistors - SMD 61.9Ohm,0603,0.1%,25
Susumu RG2012P-4222-B-T5 Also Bought Image
Thin Film Resistors - SMD 1/8W 42.2K Ohms 0.1% 0805 25ppm