RN731JTTD3700F100

KOA Speer Logo
660-RN731JTD3700F100

RN731JTTD3700F100

Mfr.:

Description:
Thin Film Resistors - SMD 370Ohm,0603,1%,10ppm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,440

Stock:

3,440 Can Ship Immediately
Quantities greater than 3440 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.44 $0.44
10 $0.319 $3.19
100 $0.128 $12.80
1,000 $0.063 $63.00
Full Reel (Order in multiples of 5000)
5,000 $0.063 $315.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RN73
370 Ohms
1 %
100 PPM / C
0603
1608
- 55 C
+ 155 C
62.5 mW (1/16 W)
75 V
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Features: -
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
Panasonic ERJ-UP3F3162V Also Bought Image
Thick Film Resistors - SMD AEC-Q200
Keystone Electronics 5001 Also Bought Image
Circuit Board Hardware - PCB TEST POINT BLACK
TRACO Power TSR 0.5-2450 Also Bought Image
Non-Isolated DC/DC Converters Product Type: POL; Package Style: SMD; Output Power (W): N/A; Input Voltage: 6.5-32 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Analog Devices Inc. AD8361ARMZ Also Bought Image
RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr
Texas Instruments FDC1004DGSR Also Bought Image
Capacitive Touch Sensors 4-Ch, 16-bit, capacitance to digital converter with active shield driver 10-VSSOP -40 to 125
Murata GRM188R6YA475KE15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 35V 10% 0603
TDK CGA3E2X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Wurth Elektronik 150060GS55040 Also Bought Image
Standard LEDs - SMD WL-SMCD SMD Mono SMD 0603 Green 520nm
Vishay 594D107X9025R2T Also Bought Image
Tantalum Capacitors - Solid SMD 100uF 25volts 10% R case Conformal