RN731JTTD1011B10

KOA Speer Logo
660-RN731JTTD1011B10

RN731JTTD1011B10

Mfr.:

Description:
Thin Film Resistors - SMD 1.01kOhm,0603,0.1%,1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,640

Stock:

3,640 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.63 $0.63
10 $0.525 $5.25
100 $0.36 $36.00
Full Reel (Order in multiples of 5000)
5,000 $0.36 $1,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Thin Film Resistors - SMD
RoHS:  Details
RN73
1.01 kOhms
0.1 %
10 PPM / C
0603
1608
- 55 C
+ 155 C
62.5 mW (1/16 W)
75 V
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Features: -
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB1046-GF-0190-L-B-A Also Bought Image
USB Connectors USB A Skt, Top Mount, SMT, R/A, GF, Black, With 1.9mm shell stake, T&R
Global Connector Technology (GCT) USB4085-GF-A Also Bought Image
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
Texas Instruments DP83TD510ERHBT Also Bought Image
Ethernet ICs IEEE 802.3CG 10BASE-T1L Ethernet PHY 32-VQFN -40 to 105
Vishay SI3460BDV-T1-BE3 Also Bought Image
MOSFET N-CHANNEL 20-V (D-S)
Vishay SMC5K40CA-M3/H Also Bought Image
ESD Suppressors / TVS Diodes 5KW 40V 5%
KEMET C0805X681K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF X7R 0805 10% Flex AEC-Q200
Kyocera AVX 12105C106KAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210
Panasonic ERA-6VEB2202V Also Bought Image
Thin Film Resistors - SMD 0805 0.1% 22Kohm 25ppm SMD
Panasonic ERA-6VEB3302V Also Bought Image
Thin Film Resistors - SMD 0805 0.1% 33Kohm 25ppm SMD
Nexperia PDTC114YTVL Also Bought Image
Bipolar Transistors - Pre-Biased TRANS BIPOLAR PB