RN731ETTP8251B25

KOA Speer Logo
660-RN731ETTP8251B25

RN731ETTP8251B25

Mfr.:

Description:
Thin Film Resistors - SMD 8.25kOhm,0402,0.1%,2 5ppm,63mW,25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,223

Stock:

18,223 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.37 $0.37
10 $0.283 $2.83
100 $0.119 $11.90
500 $0.099 $49.50
1,000 $0.096 $96.00
5,000 $0.077 $385.00
Full Reel (Order in multiples of 10000)
10,000 $0.077 $770.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Thin Film Resistors - SMD
RoHS:  Details
RN73
8.25 kOhms
0.1 %
25 PPM / C
0402
1005
- 55 C
+ 155 C
62.5 mW (1/16 W)
50 V
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Features: -
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film (Metal) Chip Resistor-Ultra High Precision Tolerance
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533100000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85331000
ECCN:
EAR99
Image Description
Nexperia PSMN1R8-30MLHX Also Bought Image
MOSFET 30V N-CHANNEL LOGIC LEVEL
Bourns CR1206-FX-1001ELF Also Bought Image
Thick Film Resistors - SMD 1K 1%
YAGEO RT0402BRE071KL Also Bought Image
Thin Film Resistors - SMD 1/16W 1K ohm .1% 50ppm
Coilcraft XEL4030-222MEC Also Bought Image
Fixed Inductors 2.2uH Shld 20% 7.8A 22.1mOhms AECQ2
YAGEO RC0603FR-07909RL Also Bought Image
Thick Film Resistors - SMD 909 Ohms 100 mW 0603 1%
YAGEO RC0402FR-0724RL Also Bought Image
Thick Film Resistors - SMD 24 Ohms 62.5mW 0402 1%
KOA Speer RN73R1ETTP7500B25 Also Bought Image
Thin Film Resistors - SMD 750 ohm 0.1% 25 ppm
Laird Performance Materials LI1206H121R-10 Also Bought Image
Ferrite Beads 120ohms 100MHz .8A Monolithic 1206 SMD
Susumu RR0510P-563-D Also Bought Image
Thin Film Resistors - SMD 1/16W 56Kohm 0.5% 25ppm
onsemi MBR230LSFT1G Also Bought Image
Schottky Diodes & Rectifiers 2A 30V SCHOTTKY