RK73H2BTTD6R20F

KOA Speer
660-RK73H2BTTD6R20F

RK73H2BTTD6R20F

Mfr.:

Description:
Thick Film Resistors - SMD 6.2 OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,200

Stock:

2,200
Can Ship Immediately

On Order:

80,000
Expected 13-Nov-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.061 $0.61
$0.025 $2.50
$0.011 $11.00
Full Reel (Order in multiples of 5000)
$0.01 $50.00
$0.009 $90.00
$0.006 $150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RK73H
6.2 Ohms
250 mW (1/4 W)
1 %
200 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Height: 0.6 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 0.000571 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

RK73H Thick Film Precision Flat Chip Resistors

KOA Speer RK73H Thick Film Precision Flat Chip Resistors feature a triple-layer electrode enabling high stability and high reliability with AEC-Q200 qualification. The use of a metal glaze thick film ensures high heat resistance and weather resistance. The surface mount resistors are small and lightweight in size and are suitable for both flow and reflow solderability. The RK73H components are ideal for use in Automotive, Medical, and Industrial markets.

Image Description
KEMET C1206C222K1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7Rv1206 10% AEC-Q200
Toshiba TK4R3E06PL,S1X
MOSFET N-Ch 60V 3280pF 48.2nC 106A 87W
Nexperia BSS138P,215
MOSFET BSS138P/SOT23/TO-236AB
Analog Devices Inc. LT1935ES5#TRPBF
Switching Voltage Regulators 1.2MHz Boost DC/DC Conv in SOT w/ 2A Swi
Aavid 575002B00000G
Heat Sinks Channel Heat Sink w/Two Tabs for TO-220, Vertical, 13.6 Degree C/W, 3.10mm Hole
Panjit PJA3405-AU_R1_000A1
MOSFET 30V P-Channel Enhancement Mode MOSFET
STMicroelectronics LM2903HYPT
Analog Comparators Low power dual volt comparator
Bourns CR1206-F/-3R90ELF
Thick Film Resistors - SMD Res 1206 3R9 1% 250mW TCR200
Wurth Elektronik 885382208007
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 1206 100nF 10% 250VDC
Bourns CR0805-FX-22R0ELF
Thick Film Resistors - SMD 22ohm 1%