RK73H1JTTDD1694F

KOA Speer Logo
660-RK73H1JTTDD1694F

RK73H1JTTDD1694F

Mfr.:

Description:
Thick Film Resistors - SMD 1.69M OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,171

Stock:

32,171 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.027 $0.27
100 $0.011 $1.10
1,000 $0.005 $5.00
5,000 $0.004 $20.00
Full Reel (Order in multiples of 10000)
10,000 $0.003 $30.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RK73H
1.69 MOhms
100 mW (1/10 W)
1 %
200 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

Image Description
KEMET T491A105K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms
Murata GRT31CR61H106ME01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 1206
IXYS CPC5602CTR Also Bought Image
MOSFET N Ch Dep Mode FET 350V
Lite-On LTST-C171GKT Also Bought Image
Standard LEDs - SMD Green Clear 569nm
Vishay CRCW12061K50FKEAHP Also Bought Image
Thick Film Resistors - SMD 3/4watt 1.5Kohms 1% High Power AEC-Q200
Taiyo Yuden LB3218T100K Also Bought Image
Power Inductors - SMD 1207 10uH 325mOhms +/-10%Tol 340mA
Bourns TISP4350H3BJR-S Also Bought Image
Thyristor Surge Protection Devices - TSPD 275V(DRM)500A(IPP)350V(BO)
Vishay CRCW08058R20FNEA Also Bought Image
Thick Film Resistors - SMD 1/8watt 8.2ohms 1% 200ppm
KOA Speer SG73P2ATTD471J Also Bought Image
Thick Film Resistors - SMD 0.25W 470ohm 5% 200ppm Anti-Pulse
Bourns CR0603-FX-1004ELF Also Bought Image
Thick Film Resistors - SMD 1M 1% 1/10W