RK73H1HTTC2872F

KOA Speer Logo
660-RK73H1HTTC2872F

RK73H1HTTC2872F

Mfr.:

Description:
Thick Film Resistors - SMD 28.7K OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,913

Stock:

8,913 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.15 $0.15
10 $0.078 $0.78
100 $0.032 $3.20
1,000 $0.015 $15.00
2,500 $0.013 $32.50
5,000 $0.011 $55.00
Full Reel (Order in multiples of 10000)
10,000 $0.008 $80.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RK73H
28.7 kOhms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 125 C
25 V
0201
0603
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Height: 0.23 mm
Length: 0.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.3 mm
Unit Weight: 0.000006 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

Image Description
Analog Devices Inc. HMC586LC4B Also Bought Image
VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz
NXP AFM907NT1 Also Bought Image
RF MOSFET Transistors RF Power
Vishay T55T336M010C0040 Also Bought Image
Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 40 Max.ESR
onsemi NUF8402MNT4G Also Bought Image
ESD Suppressors / TVS Diodes 8 Channel EMI Pi Filter w/ESD
KOA Speer RK73Z1HTTC Also Bought Image
Thick Film Resistors - SMD ZERO OHM JUMPER
KEMET T520T156M12RATE080 Also Bought Image
Tantalum Capacitors - Polymer 12.5V 15uF 1311 20% ESR=80mOhms
KEMET T520T336M010ATE040 Also Bought Image
Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms
Nexperia BAS16VY,115 Also Bought Image
Diodes - General Purpose, Power, Switching BAS16VY/SOT363/SC-88
NXP BGU8019X Also Bought Image
RF Amplifier Low Noise Amplifier MMIC for GPS
KYOCERA AVX 06035A681GAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF C0G 0603 2%