RK73H1ETTP2202F

KOA Speer Logo
660-RK73H1ETTP2202F

RK73H1ETTP2202F

Mfr.:

Description:
Thick Film Resistors - SMD 0.1watts 22Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 743,835

Stock:

743,835 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.03 $0.30
100 $0.015 $1.50
Full Reel (Order in multiples of 10000)
10,000 $0.015 $150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RK73H
22 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

Image Description
KOA Speer RK73Z1ETTP Also Bought Image
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer RK73H1ETTP1000F Also Bought Image
Thick Film Resistors - SMD 1/10 W 100ohms 1%
KOA Speer RK73H1ETTP2001F Also Bought Image
Thick Film Resistors - SMD 0.1watts 2Kohms 1%
KOA Speer RK73H1ETTP1001F Also Bought Image
Thick Film Resistors - SMD 0.1watts 1Kohms 1%
KOA Speer RK73H1ETTP4702F Also Bought Image
Thick Film Resistors - SMD 0.1watts 47Kohms 1%
KOA Speer RK73H1ETTP2201F Also Bought Image
Thick Film Resistors - SMD 1/10watt 2.2Kohms 1%
KOA Speer RK73H1ETTP2002F Also Bought Image
Thick Film Resistors - SMD 0.1watts 20Kohms 1%
KOA Speer RK73H1ETTP3300F Also Bought Image
Thick Film Resistors - SMD 0.1watts 330ohms 1%
KOA Speer RK73H1ETTP1202F Also Bought Image
Thick Film Resistors - SMD 0.1watts 12Kohms 1%
KOA Speer RK73H1ETTP3301F Also Bought Image
Thick Film Resistors - SMD 0.1W 3.3K OHM 1%