RK73B2HTTE103J

KOA Speer Logo
660-RK73B2HTTE103J

RK73B2HTTE103J

Mfr.:

Description:
Thick Film Resistors - SMD 10Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,948

Stock:

7,948 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.31 $0.31
10 $0.273 $2.73
100 $0.107 $10.70
500 $0.09 $45.00
1,000 $0.045 $45.00
2,500 $0.041 $102.50
Full Reel (Order in multiples of 4000)
4,000 $0.041 $164.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RK73B
10 kOhms
750 mW (3/4 W)
5 %
200 PPM / C
- 55 C
+ 155 C
200 V
2010
5025
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Height: 0.6 mm
Length: 5 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors General Purpose
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose Resistor
Width: 2.5 mm
Unit Weight: 0.001199 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RK73B Chip Resistors

KOA Speer RK73B Chip Resistors are available in a wide range of sizes, from the 01005 (1F) up to 2512 (3WA). These chip resistors feature a power rating range of .03W to 1W, resistances up to 22MΩ, and maximum working voltages between 15V and 200V. KOA Speer RK73B are ideal for applications such as package-on-package (PoP) high density PCBAs, mobile phones RF modules, micro drives, handheld memory products (SD cards), portable application-mobile phones, and digital cameras.

Image Description
Panasonic EEE-FK1V101XV Also Bought Image
Aluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200
KEMET C0805C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Vishay TNPW08052K00BEEA Also Bought Image
Thin Film Resistors - SMD 2Kohms .1% 25ppm
CUI Devices PJ-064B Also Bought Image
DC Power Connectors Power Jacks
Bourns CRF2512-FZ-R010ELF Also Bought Image
Current Sense Resistors - SMD 0.010 ohms 1% 75PPM
Panasonic ERJ-3EKF2001V Also Bought Image
Thick Film Resistors - SMD 0603 2Kohms 1% AEC-Q200
Panasonic ERJ-6GEYJ103V Also Bought Image
Thick Film Resistors - SMD 0805 10Kohms 5% AEC-Q200
Wurth Elektronik 61400413321 Also Bought Image
USB Connectors WR-COM Type B 4Pin Vertical Female
KEMET C0603C101J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 5%