RK73B1JTTD203J

KOA Speer Logo
660-RK73B1JTTD203J

RK73B1JTTD203J

Mfr.:

Description:
Thick Film Resistors - SMD 1/10watts 20Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 114,043

Stock:

114,043 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.018 $0.18
100 $0.008 $0.80
500 $0.007 $3.50
1,000 $0.004 $4.00
2,500 $0.003 $7.50
Full Reel (Order in multiples of 5000)
5,000 $0.002 $10.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  Details
RK73B
20 kOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors General Purpose
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose SMD Thick Film Chip Resistor
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

RK73B Chip Resistors

KOA Speer RK73B Chip Resistors are available in a wide range of sizes, from the 01005 (1F) up to 2512 (3WA). These chip resistors feature a power rating range of .03W to 1W, resistances up to 22MΩ, and maximum working voltages between 15V and 200V. KOA Speer RK73B are ideal for applications such as package-on-package (PoP) high density PCBAs, mobile phones RF modules, micro drives, handheld memory products (SD cards), portable application-mobile phones, and digital cameras.

Image Description
TDK CGA4J3X7R1H225K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 2.2uF X7R 10% AEC-Q200
KOA Speer RK73B1JTTD103J Also Bought Image
Thick Film Resistors - SMD 1/10watts 10Kohms 5%
KOA Speer RK73B1JTTD102J Also Bought Image
Thick Film Resistors - SMD 1/8watts 1Kohms 5%
KOA Speer RK73B1JTTD472J Also Bought Image
Thick Film Resistors - SMD 1/10watt 4.7Kohms 5%
KOA Speer RK73Z1JTTD Also Bought Image
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer RK73B1JTTD104J Also Bought Image
Thick Film Resistors - SMD 1/10watt 100Kohms 5%
KOA Speer RK73B1JTTD101J Also Bought Image
Thick Film Resistors - SMD 1/8watts 100ohms 5%
KOA Speer RK73B1JTTD473J Also Bought Image
Thick Film Resistors - SMD 1/10watts 47Kohms 5%
KOA Speer RK73B1JTTD202J Also Bought Image
Thick Film Resistors - SMD 1/10watts 2Kohms 5%
KOA Speer RK73B1JTTD100J Also Bought Image
Thick Film Resistors - SMD 1/8watts 10ohms 5%